Female steel jack screw for connector assembly, featuring a straight orientation and socket mount. This RoHS compliant component measures 11.2mm in length and is supplied in bulk packaging with 300 units per package.
3M 3341-1S technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Material | Steel |
| Mount | Socket |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3341 |
| Weight | 0.398596oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 3341-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.