3M 3341-1S-BULK-PKG technical specifications.
| Finish | Zinc |
| Material | Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3341 |
| RoHS | Compliant |
Download the complete datasheet for 3M 3341-1S-BULK-PKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.