3M 3341-2(BULKPKG) technical specifications.
| Length | 7.6mm |
| Mount | Hardware |
| Package Quantity | 100 |
| Series | 3341 |
| Weight | 1.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3341-2(BULKPKG) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.