3M 3341-3 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Length | 10.8mm |
| Mount | Screw |
| Package Quantity | 300 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3341 |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3341-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.