3M 3341-30-BULK technical specifications.
| Package/Case | 200 |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Mount | Socket |
| Package Quantity | 200 |
| RoHS | Compliant |
Download the complete datasheet for 3M 3341-30-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.