3M 3341-31-BULK technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Material | Stainless Steel |
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | 3341 |
| RoHS | Compliant |
Download the complete datasheet for 3M 3341-31-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.