Stainless steel jack socket screw, 12.7mm length, designed for general connector accessory applications. This lead-free component is constructed from durable stainless steel, ensuring reliable performance. Supplied in a bulk package of 200 units for efficient inventory management.
3M 3341-32BULK technical specifications.
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Stainless Steel |
| Package Quantity | 200 |
| Series | 3341 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3341-32BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.