
3M 3341-4PK/2 technical specifications.
| Finish | Chromate |
| Lead Length | 3m |
| Length | 3m |
| Material | Steel |
| Mount | Screw |
| Sensing Distance | 3m |
| Series | 3341 |
| RoHS | Compliant |
Download the complete datasheet for 3M 3341-4PK/2 to view detailed technical specifications.
No datasheet is available for this part.