3M 3342-2 technical specifications.
| Lead Free | Lead Free |
| Length | 18.4mm |
| Mount | Screw |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 3342 |
| RoHS | Compliant |
Download the complete datasheet for 3M 3342-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.