3M 3344-3 technical specifications.
| Package/Case | 200 |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Steel |
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | 3344 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3344-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.