3M 3353/34 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for 3M 3353/34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.