3M 3355/10-100 technical specifications.
| Capacitance | 38.4pF |
| Characteristic Impedance | 117R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Strands | 7 |
| Number of Ways | 10 |
| Pitch | 1.27mm |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1.64lb |
| Width | 12.7mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3355/10-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
