
16 conductor, 28AWG flat cable featuring a 1.27mm pitch and TPE insulation and jacket. Conductors are copper with tin plating and a 7 x 36 stranding. Operating temperature range is -40°C to 105°C with a 300V voltage rating. This unshielded cable is supplied in a 100-foot roll.
3M 3355/16 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 11.7pF |
| Package/Case | 100 |
| Color | Grey, Blue |
| Conductor Material | Copper |
| Contact Plating | Tin |
| First Conductor Mark | Blue |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Series | 3355 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 2lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3355/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
