3M 3355/16(300') technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 16 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 7.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3355/16(300') to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.