3M 3355/34 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey, Blue |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Jacket Material | TPE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Cores | 34 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 50V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3355/34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
