3M 3355/37100 technical specifications.
| Color | Grey, Blue |
| Conductor Material | Copper |
| Depth | 46.99mm |
| First Conductor Mark | Blue |
| Insulation Material | TPE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 37 |
| Number of Positions | 37 |
| Packaging | Roll |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 3355 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3355/37100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.