
The 3M 3355/50 cable features 50 conductors with a 28AWG wire/cable gauge and a 300V voltage rating. It has a 1.27mm cable pitch and is made of copper conductor material with a TPE jacket. The cable is available in grey color and has a thickness of 889um. It is designed for cable mounting and is suitable for use in a variety of applications.
3M 3355/50 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | TPE |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Cores | 50 |
| Reach SVHC Compliant | Unknown |
| Thickness | 889um |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3355/50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
