Shielded junction backshell with 9 positions, designed for 180° straight orientation. Constructed from glass and polyester with a PBT shell, this component offers a temperature range of -55°C to 105°C and a UL94 V-0 flammability rating. The lead-free, nickel gray steel box features plastic plating and is suitable for flat wire/cable types.
3M 3357-4109 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 33mm |
| Material | Glass, Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Plastic |
| Series | 3357 |
| Shell Material | PBT |
| Shielding | Shielded |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3357-4109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.