3M 3357-4115 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Glass, Polyester |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | 3357 |
| Shielding | Shielded |
| Weight | 5.2lb |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3357-4115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.