3M 3357-5109 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 33mm |
| Material | Glass, Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | 3357 |
| Shielding | Shielded |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3357-5109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.