3M 3357-6250-1C technical specifications.
| Color | Silver |
| Depth | 23.88mm |
| Lead Free | Lead Free |
| Length | 67.18mm |
| Material | ABS |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 3357 |
| Shielding | Shielded |
| Weight | 11.22lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3357-6250-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.