
Shielded D-Subminiature junction shell, size DE, featuring 9 positions and a straight orientation. Constructed from ABS with copper plating, this component offers a flammability rating of UL94 V-0 and operates within a temperature range of 0°C to 75°C. Designed for round wire/cable with a diameter up to 8.13mm, it is lead-free and suitable for various I/O connector applications.
3M 3357-6509-1C technical specifications.
| Body Material | ABS |
| Color | Silver |
| Depth | 16.3mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 31mm |
| Material | ABS |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Copper |
| Reach SVHC Compliant | Unknown |
| Series | 3357 |
| Shell Material | ABS |
| Shell Plating | Copper |
| Shielding | Shielded |
| Weight | 3lb |
| Wire/Cable Diameter | 8.13mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3357-6509-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
