Shielded D-sub connector backshell for 37-way applications. Features ABS thermoplastic construction with copper plating, offering a straight orientation. Accommodates round wire/cable diameters from 7.6mm to 17.3mm, with a maximum external depth of 22.4mm. Operating temperature range is 0°C to 75°C, with a UL94 V-0 flammability rating.
3M 3357-6537-1C technical specifications.
| Body Material | ABS |
| Color | Silver |
| Depth | 23.11mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 69.3mm |
| Material | ABS |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 3357 |
| Shell Material | ABS |
| Shell Plating | Copper |
| Shielding | Shielded |
| Weight | 11.22lb |
| Wire/Cable Diameter | 16.51mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3357-6537-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.