3M 3365/06 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 50V |
| Weight | 11.1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.