
Round conductor flat ribbon cable, 6 core, 28 AWG, featuring a 1.27mm pitch and 7 x 36 stranding. This unshielded cable offers a characteristic impedance of 102 Ohms, 47.5pF capacitance, and a voltage rating of 300V. Constructed with copper conductors and PVC insulation/jacket, it operates within a temperature range of -20°C to 105°C and meets UL VW-1 flammability standards. Available in a 100-foot roll, this RoHS compliant cable is designed for flexible applications.
3M 3365/06-100 technical specifications.
| Capacitance | 47.5pF |
| Package/Case | 100 |
| Characteristic Impedance | 102R |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 7.62mm |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Number of Positions | 6 |
| Number of Strands | 7 |
| Number of Ways | 6 |
| Package Quantity | 10 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 50V |
| Weight | 1.11lb |
| Width | 7.62mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/06-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
