
9-conductor, 28AWG stranded copper flat cable with a 1.27mm (0.05 inch) pitch. Features PVC insulation and jacket, rated for 300V and operating temperatures from -20°C to 105°C. UL VW-1 flammability rated and lead-free. Supplied in 100-foot bulk packaging with a red first conductor marking.
3M 3365/09 100SF technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 11.43mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/09 100SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.