3M 3365/11(100') technical specifications.
| Color | Grey |
| Flammability Rating | UL VW-1 |
| Lead Free | Lead Free |
| Length | 30.5m |
| Number of Positions | 11 |
| Packaging | Bulk |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3365/11(100') to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.