3M 3365-14 technical specifications.
| Capacitance | 41.3pF |
| Package/Case | 100 |
| Impedance | 105R |
| Mount | Cable |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365-14 to view detailed technical specifications.
No datasheet is available for this part.