3M 3365/14(100') technical specifications.
| Color | Grey, Red |
| Flammability Rating | UL VW-1 |
| Impedance | 108R |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 30.5m |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Positions | 14 |
| Packaging | Roll |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/14(100') to view detailed technical specifications.
No datasheet is available for this part.