
14-conductor, 28AWG flat ribbon cable featuring copper conductors with 7x36 stranding. This unshielded cable has a grey PVC jacket and insulation, with a red first conductor mark, and operates within a temperature range of -20°C to 105°C. Rated for 300V, it meets UL VW-1 flammability standards and is supplied in a 300-foot roll.
3M 3365/14300SF technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 17.78mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Positions | 14 |
| Packaging | Roll |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 7lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/14300SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
