3M 3365-15 technical specifications.
| Capacitance | 42pF |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 108R |
| Inductance | 0.49uH |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.