
Flat flexible cable, 16 conductor, 28AWG, featuring copper conductors and PVC insulation/jacket. Rated for 300V, this unshielded cable operates between -20°C and 105°C. Key electrical specifications include 108 Ohm impedance, 42pF capacitance, and 490nH inductance. The cable has a 0.05-inch pitch and a 20.32mm width, with a 100-foot length. UL approved and RoHS compliant.
3M 3365/16 technical specifications.
| Approvals | UL |
| Capacitance | 42pF |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Impedance | 108R |
| Inductance | 490nH |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Cores | 16 |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 20.32mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/16 to view detailed technical specifications.
No datasheet is available for this part.
