24-conductor, 28AWG flat flexible cable with 1.27mm pitch. Features PVC insulation and jacket, copper conductors, and a maximum operating temperature of 105°C. Rated for 300V, this unshielded cable is UL approved and RoHS compliant. Available in a 100-foot roll, with grey and red coloring and a red first conductor marking.
3M 3365/24 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 41.3pF |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Impedance | 172R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Number of Cores | 24 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/24 to view detailed technical specifications.
No datasheet is available for this part.
