3M 3365/24(100'SF) technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 24 |
| Number of Positions | 24 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/24(100'SF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.