3M 3365-25 technical specifications.
| Capacitance | 47.4616pF |
| Package/Case | 100 |
| Characteristic Impedance | 172R |
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 108R |
| Inductance | 0.49uH |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Number of Strands | 7 |
| Number of Ways | 25 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 31.75mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
