
25-conductor flat cable, 28AWG stranded copper conductors, 0.050" (1.27mm) pitch. Features PVC insulation and jacket, unshielded construction, and a maximum operating temperature of 105°C. Includes a red first conductor marking and is supplied in a 100-foot roll. Rated for 300V.
3M 3365/25 100SF technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 31.75mm |
| First Conductor Mark | Red |
| Halogen Free | Not Halogen Free |
| Height | 30.48mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Package Quantity | 5 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.25inch |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 3.5lb |
| Width | 31.75mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/25 100SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
