
26-conductor, 28AWG flat ribbon cable featuring a 0.050-inch (1.27mm) pitch and a 300V voltage rating. Constructed with copper conductors and tin plating, this unshielded cable utilizes PVC insulation and jacket material for durability. The cable has a grey color with a red first conductor marking, a ribbon width of 1.3 inches, and a ribbon thickness of 0.035 inches. Operating within a temperature range of -20°C to 105°C, this RoHS compliant cable is supplied on a 50-foot roll.
3M 3365/26-300SF technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 33.02mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 50foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Package Quantity | 1 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.3inch |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/26-300SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.