
34 conductor, 28AWG flat flexible cable featuring copper conductors with tin plating. This unshielded cable operates at 300V, with a 1.27mm pitch and a maximum operating temperature of 105°C. Insulation and jacket are PVC, and the cable is RoHS compliant. Supplied in a 500-foot roll.
3M 3365/34 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Impedance | 172R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Cores | 34 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 14.05lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/34 to view detailed technical specifications.
No datasheet is available for this part.