
34-conductor, 28AWG stranded copper flat cable with a 1.27mm (0.05 inch) pitch. Features PVC insulation and jacket, tin contact plating, and a maximum operating temperature of 105°C. This unshielded cable is supplied on a 300-foot roll, with a red first conductor marking, and is RoHS compliant. Rated for 300V, it operates within a temperature range of -20°C to 105°C.
3M 3365/34300 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 43.18mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Packaging | Roll |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 14.05lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/34300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
