3M 3365/36SF-500 technical specifications.
| Color | Grey |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3365/36SF-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.