3M 3365-405MTR technical specifications.
| Capacitance | 42pF |
| Number of Ways | 40 |
| Voltage Rating | 300V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365-405MTR to view detailed technical specifications.
No datasheet is available for this part.