3M 3365/40SF-500 technical specifications.
| Color | Black, Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 40 |
| Series | 3365 |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3365/40SF-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.