50-conductor, 28AWG flat flexible cable featuring copper conductors and PVC insulation and jacket. Rated for 300V, this unshielded cable operates between -20°C and 105°C, with a 105 Ohm impedance and 41.3pF capacitance. The cable is UL approved, UL VW-1 flammability rated, and RoHS compliant. Available in grey with a red first conductor mark, it is supplied on tape and reel.
3M 3365/50 technical specifications.
| Approvals | UL |
| Capacitance | 41.3pF |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Cores | 50 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/50 to view detailed technical specifications.
No datasheet is available for this part.