
60-conductor, 28AWG flat flexible cable with a 1.27mm pitch. Features copper conductors, PVC insulation and jacket, and a 300V voltage rating. Operating temperature range from -20°C to 105°C. This unshielded cable is RoHS compliant and UL approved, supplied in a 100-foot roll.
3M 3365/60 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Impedance | 172R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Number of Cores | 60 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.