3M 3365-60100FT technical specifications.
| Capacitance | 47.4616pF |
| Characteristic Impedance | 172R |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Strands | 7 |
| Number of Ways | 60 |
| Pitch | 1.27mm |
| Voltage Rating | 300V |
| Width | 76.2mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365-60100FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.