3M 3365/64-INCHES technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Impedance | 172R |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Packaging | Roll |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3365/64-INCHES to view detailed technical specifications.
No datasheet is available for this part.