40-conductor, 64-position flat ribbon cable with 28AWG stranded copper conductors (7 x 36). Features a 0.05-inch pitch, 2-inch ribbon width, and 0.035-inch ribbon thickness. Insulated and jacketed with PVC, offering a 300V voltage rating and operating temperature range of -20°C to 105°C. UL VW-1 flammability rating. Available in black and grey with a red first conductor mark.
3M 3365A/40100 technical specifications.
| Package/Case | 100 |
| Color | Black, Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Positions | 64 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 2inch |
| RoHS Compliant | No |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 28.65lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3365A/40100 to view detailed technical specifications.
No datasheet is available for this part.