3M 3365A/40SF technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Series | 3365 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 14.4lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365A/40SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.