
36-position, 2-row right-angle female SCSI connector with IDC termination and a 2.16mm pitch. Features copper alloy contacts with gold plating, rated for 1A current and operating temperatures from -55°C to 105°C. This lead-free, RoHS-compliant component is UL approved, UL94 V-0 flammability rated, and designed for cable mounting with a metal package. Suitable for round and flat wire/cable types.
3M 3367-2002 technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 20.57mm |
| Diameter | 4.01mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 68.1mm |
| Material | Metal |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDC |
| Width | 20.8mm |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3367-2002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.