3M 3367-3000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 20.57mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 68.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for 3M 3367-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.